Subtotal (1 unit)*
€1.80
(exc. VAT)
€2.21
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €1.80 |
*price indicative
- RS Stock No.:
- 185-4632
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
For Battery Size | AA | |
Number of Cells | 8 | |
Mount | Snap-In | |
Type | Battery Holder | |
Maximum Cell Diameter | 14.5mm | |
Dimensions | 57.8 x 63 x 28.5mm | |
Body Material | PP | |
Terminal Contact Material | Nickel Plated Spring Steel | |
Select all | ||
---|---|---|
Brand RS PRO | ||
For Battery Size AA | ||
Number of Cells 8 | ||
Mount Snap-In | ||
Type Battery Holder | ||
Maximum Cell Diameter 14.5mm | ||
Dimensions 57.8 x 63 x 28.5mm | ||
Body Material PP | ||
Terminal Contact Material Nickel Plated Spring Steel | ||
Related links
- RS PRO AA Battery Holder
- RS PRO AA Battery Holder, PCB Mounted Contact
- RS PRO AA Battery Holder, Coil Spring Contact
- RS PRO AA Battery Holder, Solder Tag Contact
- RS PRO 1/2 AA Battery Holder, PCB Mounted Contact
- RS PRO 1/2 AA Battery Holder, Switch Contact
- RS PRO 1/2 AA Battery Holder, Coil Spring Contact
- AA Battery Holder