Subtotal (1 unit)*
€3.20
(exc. VAT)
€3.94
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.20 |
*price indicative
- RS Stock No.:
- 185-4625
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Battery Size | C | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Number of Cells | 6 | |
| Mount Type | Snap-in | |
| Body Material | Polypropylene | |
| Termination Type | Solder Tag | |
| Series | RS PRO | |
| Width | 59mm | |
| Standards/Approvals | No | |
| Height | 47mm | |
| Diameter | 26.2mm | |
| Length | 81mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Battery Size C | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Number of Cells 6 | ||
Mount Type Snap-in | ||
Body Material Polypropylene | ||
Termination Type Solder Tag | ||
Series RS PRO | ||
Width 59mm | ||
Standards/Approvals No | ||
Height 47mm | ||
Diameter 26.2mm | ||
Length 81mm | ||
- COO (Country of Origin):
- CN
Battery Holder suitable C size x 6 cell with Tag
Single & multiple cell battery holders. Used to contain cells when inserted into battery compartments
