RS PRO AA Battery Holder, Coil Spring Contact
- RS Stock No.:
- 185-4637
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€1.41
(exc. VAT)
€1.73
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | €1.41 |
*price indicative
- RS Stock No.:
- 185-4637
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
For Battery Size | AA | |
Number of Cells | 6 | |
Mount | Wire Lead | |
Type | Battery Holder | |
Maximum Cell Diameter | 14.5mm | |
Dimensions | 58 x 45 x 28mm | |
Terminal Contact Type | Coil Spring | |
Body Material | PP | |
Terminal Contact Material | Nickel Plated Spring Steel | |
Select all | ||
---|---|---|
Brand RS PRO | ||
For Battery Size AA | ||
Number of Cells 6 | ||
Mount Wire Lead | ||
Type Battery Holder | ||
Maximum Cell Diameter 14.5mm | ||
Dimensions 58 x 45 x 28mm | ||
Terminal Contact Type Coil Spring | ||
Body Material PP | ||
Terminal Contact Material Nickel Plated Spring Steel | ||
Related links
- RS PRO AA Battery Holder, Coil Spring Contact
- RS PRO 1/2 AA Battery Holder, Coil Spring Contact
- Keystone AA Battery Holder, Coil Spring Contact
- RS PRO D Battery Holder, Coil Spring Contact
- RS PRO AAA Battery Holder, Coil Spring Contact
- RS PRO N Battery Holder, Coil Spring Contact
- RS PRO 9V PP3 Battery Holder, Coil Spring Contact
- RS PRO 175mm LCD Inclinometer