Subtotal (1 unit)*
€1.72
(exc. VAT)
€2.12
(inc. VAT)
In Stock
- 146 unit(s) ready to ship from another location
- Plus 105 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.72 |
*price indicative
- RS Stock No.:
- 185-4665
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Battery Holder | |
| Compatible Battery Size | D | |
| Sub Type | Battery Holder | |
| Number of Cells | 2 | |
| Mount Type | Lead Wire | |
| Body Material | Polypropylene | |
| Termination Type | Coil Spring | |
| Width | 71.2mm | |
| Standards/Approvals | No | |
| Diameter | 34.2mm | |
| Height | 31.2mm | |
| Length | 73.2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Holder | ||
Compatible Battery Size D | ||
Sub Type Battery Holder | ||
Number of Cells 2 | ||
Mount Type Lead Wire | ||
Body Material Polypropylene | ||
Termination Type Coil Spring | ||
Width 71.2mm | ||
Standards/Approvals No | ||
Diameter 34.2mm | ||
Height 31.2mm | ||
Length 73.2mm | ||
- COO (Country of Origin):
- CN
Battery Holder suitable D size x 2 cell with lead wire 150mm
Single & multiple cell battery holders. Used to contain cells when inserted into battery compartments
