RS PRO C Battery Holder Coil Spring

Subtotal (1 unit)*

€1.17

(exc. VAT)

€1.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 371 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.17

*price indicative

RS Stock No.:
185-4679
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Battery Holder

Compatible Battery Size

C

Sub Type

Battery Holder

Number of Cells

1

Mount Type

Lead Wire

Body Material

Polypropylene

Termination Type

Coil Spring

Series

RS PRO

Diameter

26.2mm

Standards/Approvals

No

Height

24.5mm

Width

30mm

Length

60mm

COO (Country of Origin):
CN
Battery Holder suitable C size x 1 cell with lead wire 150mm

Single & multiple cell battery holders. Used to contain cells when inserted into battery compartments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy