RS PRO D Battery Holder Coil Spring

Subtotal (1 unit)*

€2.00

(exc. VAT)

€2.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 94 unit(s) ready to ship
  • Plus 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.00

*price indicative

RS Stock No.:
185-4689
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Compatible Battery Size

D

Product Type

Battery Holder

Number of Cells

4

Sub Type

Battery Holder

Mount Type

Lead Wire

Body Material

Polypropylene

Termination Type

Coil Spring

Series

RS PRO

Diameter

34.2mm

Height

31mm

Standards/Approvals

No

Width

73mm

Length

141mm

COO (Country of Origin):
CN
Battery Holder suitable D size x 4 cell with lead wire 150mm

Single & multiple cell battery holders. Used to contain cells when inserted into battery compartments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy