Keystone AA Battery Holder Coil Spring
- RS Stock No.:
- 410-1450
- Distrelec Article No.:
- 304-42-440
- Mfr. Part No.:
- 2490
- Manufacturer:
- Keystone
Subtotal (1 pack of 3 units)*
€11.38
(exc. VAT)
€14.00
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.38 | €3.793 |
*price indicative
- RS Stock No.:
- 410-1450
- Distrelec Article No.:
- 304-42-440
- Mfr. Part No.:
- 2490
- Manufacturer:
- Keystone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keystone | |
| Product Type | Battery Holder | |
| Compatible Battery Size | AA | |
| Sub Type | Battery Holder | |
| Number of Cells | 2 | |
| Mount Type | Chassis | |
| Body Material | ABS | |
| Termination Type | Coil Spring | |
| Standards/Approvals | No | |
| Width | 35.4mm | |
| Length | 68.3mm | |
| Height | 18mm | |
| Select all | ||
|---|---|---|
Brand Keystone | ||
Product Type Battery Holder | ||
Compatible Battery Size AA | ||
Sub Type Battery Holder | ||
Number of Cells 2 | ||
Mount Type Chassis | ||
Body Material ABS | ||
Termination Type Coil Spring | ||
Standards/Approvals No | ||
Width 35.4mm | ||
Length 68.3mm | ||
Height 18mm | ||
- COO (Country of Origin):
- US
Densi-Pak Battery Holders
Holder for AA and AAA batteries.
Sliding cover and easy access.
Resistant to impact and vibration, can be used in any position.
Related links
- Keystone AA Battery Holder Coil Spring
- RS PRO AA Battery Holder Coil Spring
- Keystone AA Battery Holder Leaf Spring
- RS PRO 1/2 AA Battery Holder Coil Spring
- Keystone AA Battery Holder Solder Tag
- Keystone AA Battery Holder Press Stud
- Keystone N Battery Holder Coil Spring
- Keystone AAA Battery Holder Coil Spring
