RS PRO D Battery Holder Spring

Subtotal (1 unit)*

€1.90

(exc. VAT)

€2.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship
  • Plus 40 unit(s) ready to ship from another location
  • Plus 140 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.90

*price indicative

RS Stock No.:
185-4692
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Battery Holder

Compatible Battery Size

D

Number of Cells

4

Sub Type

Battery Holder

Mount Type

Snap-in

Body Material

Polypropylene

Termination Type

Spring

Length

133.5mm

Series

RS PRO

Height

32mm

Standards/Approvals

No

Diameter

34.2mm

Width

74mm

COO (Country of Origin):
CN

RS PRO Battery Holder


The RS PRO battery holder is suitable for D size, 4 cell battery with a SNAP terminal. It has dimensions of 133.5mm x 74mm x 32mm.

Features and Benefits


• Holder material: PP resin

• Spring material: 1.0mm 65C spring wire

• With 6 prong snap terminal

Applications


• Used to contain cells when inserted into battery compartments

Certifications


• ANSI/ESD S20.20: 2014

• BS EN 61340-5-1: 2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy