Keystone D Battery Holder Solder Tag
- RS Stock No.:
- 114-1641
- Mfr. Part No.:
- 175
- Manufacturer:
- Keystone
Subtotal (1 unit)*
€9.26
(exc. VAT)
€11.39
(inc. VAT)
Limited stock
- 174 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.26 |
*price indicative
- RS Stock No.:
- 114-1641
- Mfr. Part No.:
- 175
- Manufacturer:
- Keystone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keystone | |
| Product Type | Battery Holder | |
| Compatible Battery Size | D | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Mount Type | Chassis | |
| Body Material | Aluminium | |
| Termination Type | Solder Tag | |
| Standards/Approvals | No | |
| Diameter | 34.9mm | |
| Select all | ||
|---|---|---|
Brand Keystone | ||
Product Type Battery Holder | ||
Compatible Battery Size D | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Mount Type Chassis | ||
Body Material Aluminium | ||
Termination Type Solder Tag | ||
Standards/Approvals No | ||
Diameter 34.9mm | ||
- COO (Country of Origin):
- US
Metal Battery Holders
Robust but lightweight construction
Insulated terminals
Single and multiple configurations
Nickel plated brass tags for ease of soldering
Related links
- Bulgin D Battery Holder Solder Tag
- RS PRO D Battery Holder Solder Tag
- Keystone AA Battery Holder Solder Tag
- Keystone 9 V PP3 Battery Holder Solder Tag
- Bulgin AA Battery Holder Solder Tag
- HARWIN CR2016 CR2032 Battery Holder Solder Tag
- RS PRO CR2450 Battery Holder Solder Tag
- RS PRO AA Battery Holder Solder Tag
