RS PRO 9 V PP3 Battery Holder Surface Mount
- RS Stock No.:
- 185-4728
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€1.97
(exc. VAT)
€2.42
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.97 |
*price indicative
- RS Stock No.:
- 185-4728
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Battery Holder | |
| Compatible Battery Size | 9 V PP3 | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Mount Type | PCB | |
| Body Material | Polypropylene | |
| Termination Type | Surface Mount | |
| Length | 68.3mm | |
| Standards/Approvals | No | |
| Width | 66.3mm | |
| Series | RS PRO | |
| Height | 33.3mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Holder | ||
Compatible Battery Size 9 V PP3 | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Mount Type PCB | ||
Body Material Polypropylene | ||
Termination Type Surface Mount | ||
Length 68.3mm | ||
Standards/Approvals No | ||
Width 66.3mm | ||
Series RS PRO | ||
Height 33.3mm | ||
- COO (Country of Origin):
- CN
Safety Battery Holder suitable 9V with PIN (PCB MOUNTED)
The safety battery holder has a lid to retain and protect & prevent damage to circuitry and components from battery leakage.
Related links
- RS PRO 9 V PP3 Battery Holder Surface Mount
- RS PRO 9 V PP3 Battery Holder Spring
- RS PRO 9 V PP3 Battery Holder Solder Tag
- RS PRO 9 V PP3 Battery Holder Coil Spring
- Bulgin 9 V PP3 Battery Holder Leaf Spring
- Bulgin 9 V PP3 Battery Holder Solder Tag
- Keystone 9 V PP3 Battery Holder Solder Tag
- Keystone 9 V PP3 Battery Clip
