Keystone 9 V PP3 Battery Holder Solder Tag
- RS Stock No.:
- 114-1663
- Mfr. Part No.:
- 1290
- Manufacturer:
- Keystone
Subtotal (1 unit)*
€7.98
(exc. VAT)
€9.82
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.98 |
*price indicative
- RS Stock No.:
- 114-1663
- Mfr. Part No.:
- 1290
- Manufacturer:
- Keystone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keystone | |
| Product Type | Battery Holder | |
| Compatible Battery Size | 9 V PP3 | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Mount Type | Snap-in | |
| Body Material | Aluminium | |
| Termination Type | Solder Tag | |
| Standards/Approvals | RoHS, ISO 9001 Certified | |
| Select all | ||
|---|---|---|
Brand Keystone | ||
Product Type Battery Holder | ||
Compatible Battery Size 9 V PP3 | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Mount Type Snap-in | ||
Body Material Aluminium | ||
Termination Type Solder Tag | ||
Standards/Approvals RoHS, ISO 9001 Certified | ||
- COO (Country of Origin):
- US
Metal Battery Holders
Robust but lightweight construction
Insulated terminals
Single and multiple configurations
Nickel plated brass tags for ease of soldering
Related links
- Keystone 9 V PP3 Battery Holder Solder Tag
- Bulgin 9 V PP3 Battery Holder Solder Tag
- RS PRO 9 V PP3 Battery Holder Solder Tag
- Keystone 9 V PP3 Battery Clip
- RS PRO 9 V PP3 Battery Holder Surface Mount
- Bulgin 9 V PP3 Battery Holder Leaf Spring
- RS PRO 9 V PP3 Battery Holder Spring
- RS PRO 9 V PP3 Battery Holder Coil Spring
