RS PRO AA Battery Holder, Coil Spring Contact
- RS Stock No.:
- 185-4749
- Distrelec Article No.:
- 304-25-416
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€2.50
(exc. VAT)
€3.08
(inc. VAT)
In Stock
- 16 unit(s) ready to ship
- Plus 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €2.50 |
*price indicative
- RS Stock No.:
- 185-4749
- Distrelec Article No.:
- 304-25-416
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
For Battery Size | AA | |
Number of Cells | 3 | |
Mount | Wire Lead | |
Type | Battery Holder | |
Maximum Cell Diameter | 10.5mm | |
Dimensions | 68.5 x 48 x 18.7mm | |
Terminal Contact Type | Coil Spring | |
Body Material | PP | |
Terminal Contact Material | Nickel Plated Spring Steel | |
Select all | ||
---|---|---|
Brand RS PRO | ||
For Battery Size AA | ||
Number of Cells 3 | ||
Mount Wire Lead | ||
Type Battery Holder | ||
Maximum Cell Diameter 10.5mm | ||
Dimensions 68.5 x 48 x 18.7mm | ||
Terminal Contact Type Coil Spring | ||
Body Material PP | ||
Terminal Contact Material Nickel Plated Spring Steel | ||
Related links
- RS PRO AA Battery Holder, Coil Spring Contact
- RS PRO 1/2 AA Battery Holder, Coil Spring Contact
- Keystone AA Battery Holder, Coil Spring Contact
- RS PRO D Battery Holder, Coil Spring Contact
- RS PRO AAA Battery Holder, Coil Spring Contact
- RS PRO N Battery Holder, Coil Spring Contact
- RS PRO 9V PP3 Battery Holder, Coil Spring Contact
- RS PRO 175mm LCD Inclinometer