RS PRO AAA Battery Holder Coil Spring

Subtotal (1 unit)*

€2.00

(exc. VAT)

€2.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.00

*price indicative

RS Stock No.:
185-4751
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Compatible Battery Size

AAA

Product Type

Battery Holder

Number of Cells

3

Sub Type

Battery Holder

Mount Type

Lead Wire

Body Material

Polypropylene

Termination Type

Coil Spring

Diameter

10.5mm

Height

5.3mm

Standards/Approvals

No

Width

37.5mm

Length

54.7mm

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Safety Battery Holder


The RS PRO safety battery holder is suitable for AAA size, 3 cell battery with a SNAP terminal. It has dimensions of 54.4mm x 37.5mm x 5.3mm. The safety battery holder has a lid to retain and protect and prevent damage to circuitry and components from battery leakage.

Features and Benefits


• Material: ABS resin

• With 6 prong snap terminal

• Spring material: 0.6mm 65C spring wire

Applications


• Used to contain cells when inserted into battery compartments

Certifications


• ANSI/ESD S20.20: 2014

• BS EN 61340-5-1: 2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy