RS PRO 9 V PP3 Battery Holder Solder Tag
- RS Stock No.:
- 185-4789
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€1.39
(exc. VAT)
€1.71
(inc. VAT)
In Stock
- 225 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.39 |
*price indicative
- RS Stock No.:
- 185-4789
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Battery Holder | |
| Compatible Battery Size | 9 V PP3 | |
| Sub Type | Battery Holder | |
| Number of Cells | 1 | |
| Mount Type | Snap-in | |
| Body Material | Polypropylene | |
| Termination Type | Solder Tag | |
| Standards/Approvals | No | |
| Height | 20.6mm | |
| Length | 54mm | |
| Width | 29.6mm | |
| Series | BH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Holder | ||
Compatible Battery Size 9 V PP3 | ||
Sub Type Battery Holder | ||
Number of Cells 1 | ||
Mount Type Snap-in | ||
Body Material Polypropylene | ||
Termination Type Solder Tag | ||
Standards/Approvals No | ||
Height 20.6mm | ||
Length 54mm | ||
Width 29.6mm | ||
Series BH | ||
- COO (Country of Origin):
- CN
Battery Holder suitable 9V with SNAP Terminal
Single & multiple cell battery holders. Used to contain cells when inserted into battery compartments
Related links
- RS PRO 9 V PP3 Battery Holder Solder Tag
- Bulgin 9 V PP3 Battery Holder Solder Tag
- Keystone 9 V PP3 Battery Holder Solder Tag
- RS PRO 9 V PP3 Battery Holder Surface Mount
- RS PRO 9 V PP3 Battery Holder Spring
- RS PRO 9 V PP3 Battery Holder Coil Spring
- Bulgin 9 V PP3 Battery Holder Leaf Spring
- RS PRO CR2450 Battery Holder Solder Tag
