Bulgin D Battery Holder Solder Tag

Subtotal (1 box of 200 units)*

€1,116.40

(exc. VAT)

€1,373.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +€5.582€1,116.40

*price indicative

RS Stock No.:
204-7996
Mfr. Part No.:
BX0037
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Compatible Battery Size

D

Product Type

Battery Holder

Number of Cells

1

Sub Type

Battery Holder

Mount Type

Base, PCB

Body Material

Glass Filled Nylon

Termination Type

Solder Tag

Diameter

34.2mm

Height

38.5mm

Standards/Approvals

RoHS

Width

41.9mm

Length

71mm

Series

BX0

COO (Country of Origin):
TN
The Bulgin D size battery holder has 1 cell. It has glass filled nylon mouldings.

PCB/base mount

Open style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy