Bulgin C Battery Holder Solder Tag

Unavailable
RS will no longer stock this product.
RS Stock No.:
208-8207
Distrelec Article No.:
303-26-171
Mfr. Part No.:
BX0003/1
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Battery Holder

Compatible Battery Size

C

Sub Type

Battery Holder

Number of Cells

3

Mount Type

Panel

Body Material

Nylon

Termination Type

Solder Tag

Series

BX

Diameter

26.2mm

Height

50mm

Standards/Approvals

RoHS

COO (Country of Origin):
TN
The Bulgin C size battery holder has 3 Cells. It has nylon & glass filled nylon mouldings.

Screw cap/hand release

Panel mount

Related links