RS PRO CR2450 Battery Holder Solder Tag

Subtotal (1 unit)*

€0.76

(exc. VAT)

€0.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 141 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.76

*price indicative

RS Stock No.:
185-4657
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Battery Holder

Compatible Battery Size

CR2450

Number of Cells

1

Sub Type

Battery Holder

Body Material

Phosphor Bronze

Termination Type

Solder Tag

Diameter

24.5mm

Series

RS PRO

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Battery Holder


The RS PRO metal coin battery holder is suitable for a CR2450 battery and it has dimensions of 35.6 x 22.6 x 5.8mm.

Features and Benefits


• Material: 0.25mm nickel-plated phosphor bronze

Certifications


• ANSI/ESD S20.20: 2014

• BS EN 61340-5-1: 2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy