Alfatronix Battery Holder

Subtotal (1 unit)*

€118.45

(exc. VAT)

€145.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€118.45

*price indicative

RS Stock No.:
283-6461
Distrelec Article No.:
110-69-482
Mfr. Part No.:
PT60
Manufacturer:
Alfatronix
Find similar products by selecting one or more attributes.
Select all

Brand

Alfatronix

Product Type

Battery Holder

Body Material

Aluminium, Glass Filled Polycarbonate

Length

76mm

Standards/Approvals

No

Height

33mm

Series

PowerTector

Width

78mm

COO (Country of Origin):
GB
The Alfatronix PT60 PowerTector Battery Guard is a solid state device designed to monitor voltage and protect equipment from total battery discharge. It allows for maximum battery usage while preventing damage to battery cells, ensuring continuous power for critical applications.

Solid state device that monitors voltage and disconnects equipment if voltage falls below pre-programmed level

Prevents total discharge of lead acid battery, extending battery life

Can be programmed to disconnect at lower voltage to protect battery and key equipment

Available in a wide range of units from 10A to 200A for various applications

Features audible and/or visual indicators for operator alerts

Switch terminal allows for manual operation via ignition or switch

Offers manual shutdown facility for emergency actions

Alarm and disconnect delay feature for continuous power maintenance

Provides over current and over heat protection for safe operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy