Alfatronix Battery Holder

Subtotal (1 unit)*

€73.98

(exc. VAT)

€91.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.98

*price indicative

RS Stock No.:
288-3561
Distrelec Article No.:
110-69-480
Mfr. Part No.:
PT20
Manufacturer:
Alfatronix
Find similar products by selecting one or more attributes.
Select all

Brand

Alfatronix

Product Type

Battery Holder

Sub Type

Battery Monitor

Mount Type

Chassis

Body Material

Glass Filled Polycarbonate, Aluminium

Standards/Approvals

No

Series

PowerTector

Height

15mm

Length

155mm

Width

30mm

COO (Country of Origin):
GB
The versatile PowerTector Battery Guard designed to monitor source voltage and disconnect equipment from the battery if voltage levels drop too low. This solid state device offers protection from total battery discharge, ensuring there is always sufficient voltage for critical applications.

Solid state device for monitoring source voltage

Protection from total battery discharge

Prevents damage to battery cells

Allows for maximum battery usage

Quick and simple programmable disconnect voltage selection

LED operational status indicator

Audible alarm and visual indicator for alerts

Manual shutdown facility for emergency actions

Built-in alarm and disconnect delay feature

IP65 ingress protection for durability

Wide range of input voltage compatibility

Compact and lightweight design for easy installation

Meets international standards for transient and electrostatic protection

Operates at full power without additional heatsink dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy