Keystone AA Battery Holder Solder Tag
- RS Stock No.:
- 287-6548
- Distrelec Article No.:
- 169-61-353
- Mfr. Part No.:
- 2139
- Manufacturer:
- Keystone
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€0.90
(exc. VAT)
€1.11
(inc. VAT)
- RS Stock No.:
- 287-6548
- Distrelec Article No.:
- 169-61-353
- Mfr. Part No.:
- 2139
- Manufacturer:
- Keystone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keystone | |
| Product Type | Battery Holder | |
| Compatible Battery Size | AA | |
| Number of Cells | 1 | |
| Sub Type | Holder | |
| Mount Type | Rivet | |
| Body Material | Stainless Steel | |
| Termination Type | Solder Tag | |
| Length | 53.97mm | |
| Standards/Approvals | No | |
| Height | 16.66mm | |
| Width | 17.45mm | |
| Select all | ||
|---|---|---|
Brand Keystone | ||
Product Type Battery Holder | ||
Compatible Battery Size AA | ||
Number of Cells 1 | ||
Sub Type Holder | ||
Mount Type Rivet | ||
Body Material Stainless Steel | ||
Termination Type Solder Tag | ||
Length 53.97mm | ||
Standards/Approvals No | ||
Height 16.66mm | ||
Width 17.45mm | ||
- COO (Country of Origin):
- US
The battery holder is the perfect solution for various applications such as computer memory, power backup systems, telecommunications, residential, industrial and commercial security systems, PLC and industrial controls. The snap-in PC contact holds firmly in position for wave soldering while the polarity is clearly marked for easy orientation. The tamper-proof snap-on retainer cover securely retains the battery to withstand shock and vibration, protecting against shorting.
Snap-in PC contact for firm positioning during wave soldering
Tin nickel plated contacts for excellent solderability and durability
Polarity clearly marked for easy orientation
Snap-on retainer cover for secure battery retention and protection against shock and vibration
Tamper-proof design for added security
High-quality materials for long-lasting performance
Wide operating temperature range from -60ºF to +290ºF

