STMicroelectronics SPSB100PTR, Battery Charge Controller IC, 3 V to 40V Input 6.5V Output 5 A, VFQFN-56+4L 56-Pin
- RS Stock No.:
- 330-236
- Mfr. Part No.:
- SPSB100PTR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.62
(exc. VAT)
€6.91
(inc. VAT)
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.62 |
| 10 - 99 | €5.46 |
| 100 - 499 | €5.32 |
| 500 - 999 | €5.22 |
| 1000 + | €5.16 |
*price indicative
- RS Stock No.:
- 330-236
- Mfr. Part No.:
- SPSB100PTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | VFQFN-56+4L | |
| Pin Count | 56 | |
| Minimum Supply Voltage | 3V | |
| Output Current | 5A | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | ISO 26262, RoHS | |
| Length | 8mm | |
| Series | SPSB100 | |
| Height | 900μm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type VFQFN-56+4L | ||
Pin Count 56 | ||
Minimum Supply Voltage 3V | ||
Output Current 5A | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals ISO 26262, RoHS | ||
Length 8mm | ||
Series SPSB100 | ||
Height 900μm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
The STMicroelectronics Power management IC is a fully integrated automotive power management system IC, especially designed for highly integrated application processors (for example, Stellar G and P MCU families), offering low power mode and high current capability: the device comes with enhanced system power supply functionality. It combines a 3-switch mode power supply together with two integrated linear voltage regulators. The device integrates a further 2 wake-up inputs and advanced fail-safe functionalities.
Dedicated interrupt pin for failure communication
Device operates in low power mode
Very low quiescent current in DEEP-SLEEP state
MCU reset generator
Configurable window watchdog with extended long open window up to 9 s and enable or disable function through NVM bit
Device contains temperature warning and protection
Thermal clusters
A or D conversion of supply voltages and internal temperature sensors
Related links
- Maxim Integrated MAX1811ESA+ 4.35 V to 6.5V Input 4.22V Output 500 mA, SOIC 8-Pin
- STMicroelectronics STC4054GR 4.25 V to 6.5V Input 4.15V Output 800 mA, TSOT-23 5-Pin
- Texas Instruments PDIP 16-Pin
- Texas Instruments UC2906N PDIP 16-Pin
- Texas Instruments UC3906N PDIP 16-Pin
- Infineon TLF35584QVHS2XUMA1 40 V to 40V Input 3.3V PG-VQFN 48-Pin
- Infineon TLF35584QVHS1XUMA1 40 V to 40V Input 3.3V PG-VQFN 48-Pin
- Texas Instruments BQ24450DW 5 V to 40V Input 2.6V Output 2 A, SOIC 16-Pin
