STMicroelectronics STC4054GR, Battery Charge Controller IC, 4.25 V to 6.5V Input 4.15V Output 800 mA, TSOT-23 5-Pin
- RS Stock No.:
- 110-6610
- Mfr. Part No.:
- STC4054GR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save €5.70
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€11.94
(exc. VAT)
€14.69
(inc. VAT)
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €1.194 | €11.94 | - |
| 50 - 90 | €1.08 | €10.80 | €5.70 |
| 100 - 240 | €0.968 | €9.68 | €22.60 |
| 250 - 490 | €0.912 | €9.12 | €70.50 |
| 500 + | €0.88 | €8.80 | €157.00 |
*price indicative
- RS Stock No.:
- 110-6610
- Mfr. Part No.:
- STC4054GR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Battery Charge Controller IC | |
| Sub Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | TSOT-23 | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 4.25V | |
| Output Current | 800mA | |
| Maximum Supply Voltage | 6.5V | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.9mm | |
| Series | STC4054 | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Battery Charge Controller IC | ||
Sub Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type TSOT-23 | ||
Pin Count 5 | ||
Minimum Supply Voltage 4.25V | ||
Output Current 800mA | ||
Maximum Supply Voltage 6.5V | ||
Maximum Operating Temperature 85°C | ||
Length 2.9mm | ||
Series STC4054 | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Height 1mm | ||
Automotive Standard No | ||
Battery Charging & Monitoring Controllers, STMicroelectronics
Battery Charging & Monitoring, STMicroelectronics
Related links
- STMicroelectronics STC4054GR 4.25 V to 6.5V Input 4.15V Output 800 mA, TSOT-23 5-Pin
- Texas Instruments BQ21040DBVR 4.2 V to 30V Input 4.23V Output 800 mA, SOIC 6-Pin
- STMicroelectronics SPSB100PTR 3 V to 40V Input 6.5V Output 5 A, VFQFN-56+4L 56-Pin
- Maxim Integrated MAX1811ESA+ 4.35 V to 6.5V Input 4.22V Output 500 mA, SOIC 8-Pin
- Microchip MCP73832T-2DFI/OT 3.75 V to, SOT-23 5-Pin
- Texas Instruments 4.5 V to 5.5V Input 2.57V Output 35 mA, SOT-23 6-Pin
- Microchip MCP73832T-2DCI/OT 3.75 V to 6V Input 4.168V Output 15 mA, SOT-23 5-Pin
- Microchip MCP73812T-420I/OT 3.75 V to 6V Input 4.2V Output 500 mA, SOT-23 5-Pin
