STMicroelectronics L9965P-FP-TR, Battery Management, 6 V to
- RS Stock No.:
- 333-586
- Mfr. Part No.:
- L9965P-FP-TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.08
(exc. VAT)
€3.79
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.08 |
| 10 - 99 | €3.04 |
| 100 + | €3.00 |
*price indicative
- RS Stock No.:
- 333-586
- Mfr. Part No.:
- L9965P-FP-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Battery Management | |
| Minimum Supply Voltage | 6V | |
| Standards/Approvals | No | |
| Series | L9965P | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Battery Management | ||
Minimum Supply Voltage 6V | ||
Standards/Approvals No | ||
Series L9965P | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- STMicroelectronics L9965T-TR 6 V to 24V Input, LQFP 32-Pin
- STMicroelectronics L9965P-FP 3 V to 5.5V Input, TQFP 32-Pin
- STMicroelectronics L9965P-FN-TR 6 V to, VFQFN-32
- STMicroelectronics L99BM218-TR 6 V to, TQFP-64 8-Pin
- STMicroelectronics L9965P-FN 3 V to 5.5V Input, VFQFN-32 32-Pin
- STMicroelectronics L9965A-TR TQFP-64 64-Pin
- STMicroelectronics L9962-TR 1.5 V to 4.5V Input 3.3V Output 70 mA, TQFP-48 48-Pin
- STMicroelectronics L9963E-TR 48 V to 48V Input 5.4V Output 200 mA, TQFP 64-Pin
