STMicroelectronics L9963E-TR, Battery Charge Controller IC, 48 V, 200mA 64-Pin, TQFP64EP
- RS Stock No.:
- 219-4219
- Mfr. Part No.:
- L9963E-TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)**
€11.47
(exc. VAT)
€14.11
(inc. VAT)
Temporarily out of stock - back order for despatch 18-02-2026, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €11.47 |
5 - 9 | €10.90 |
10 - 24 | €9.80 |
25 - 49 | €8.82 |
50 + | €8.39 |
**price indicative
Related links
- STMicroelectronics L9963E-TR 48 V TQFP64EP
- STMicroelectronics STNS01PUR 4.55 to 5.4 V DFN
- Renesas Electronics ISL78610ANZ 6 to 60 V 64-Pin, TQFP
- Infineon TLF35584QVHS2XUMA1 40 V 48-Pin, PG-VQFN
- Infineon TLF35584QVHS1XUMA1 40 V 48-Pin, PG-VQFN
- Infineon TLE9015DQUXUMA1 45 V 48-Pin, TQFP
- Renesas Electronics ISL94202IRTZ-T7A 62μA 48-Pin, TQFN
- Texas Instruments BQ51013BRHLT VQFN