Renesas Electronics ISL78610ANZ, Battery Charge Controller IC, 6 V to 60V Input, TQFP 64-Pin
- RS Stock No.:
- 123-0983
- Mfr. Part No.:
- ISL78610ANZ
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-0983
- Mfr. Part No.:
- ISL78610ANZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Sub Type | Battery Charge Controller IC | |
| Product Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Pin Count | 64 | |
| Minimum Supply Voltage | 6V | |
| Maximum Operating Temperature | 105°C | |
| Maximum Supply Voltage | 60V | |
| Series | ISL78610 | |
| Height | 1mm | |
| Length | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Sub Type Battery Charge Controller IC | ||
Product Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type TQFP | ||
Pin Count 64 | ||
Minimum Supply Voltage 6V | ||
Maximum Operating Temperature 105°C | ||
Maximum Supply Voltage 60V | ||
Series ISL78610 | ||
Height 1mm | ||
Length 10mm | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
ISL78610, Multi-Cell Li-Ion Battery Manager, Intersil
The ISL78610 is a lithium-ion (Li-ion) battery pack monitor. It provides cell balancing and accurate voltage and temperature monitoring.
Up to 12-cell voltage monitors
Cell voltage measurement accuracy ±10 mV
Internal and external temperature monitoring
Integrated system diagnostics for all key internal functions
Integrated watchdog is able to activate shut down
2 Mbps SPI (Serial Port Interface)
Automotive-Grade Battery Monitor, AEC-Q100 qualified
Battery Manager Enable ASIL-D Compliant Systems
Battery Management, Intersil
Related links
- Renesas Electronics 6 V to 60V Input, TQFP 64-Pin
- STMicroelectronics L9963E-TR 48 V to 48V Input 5.4V Output 200 mA, TQFP 64-Pin
- Microchip MCP73871-2CAI/ML 6 V to, QFN 20-Pin
- Texas Instruments BQ7694006DBT 6 V to 5.5V Input, TSSOP 44-Pin
- Microchip MCP73832T-2ACI/MC 6 V to 6V Input 4.16V Output 500 mA, DFN 8-Pin
- Texas Instruments 6 V to 5.5V Input, TSSOP 44-Pin
- Maxim Integrated MAX1758EAI+ 6 V to 28V Input 4.2V Output 1.5 A, SSOP 28-Pin
- Maxim Integrated MAX1737EEI+ 6 V to 28V Input 4.179V Output 4 A, QSOP 28-Pin
