Maxim Integrated MAX1737EEI+, Battery Charge Controller IC, 6 V to 28V Input 4.179V Output 4 A, QSOP 28-Pin

Subtotal (1 pack of 2 units)*

€6.49

(exc. VAT)

€7.98

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 372 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 +€3.245€6.49

*price indicative

Packaging Options:
RS Stock No.:
190-0466
Mfr. Part No.:
MAX1737EEI+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Sub Type

Battery Charge Controller IC

Product Type

Battery Charge Controller IC

Mount Type

Surface

Package Type

QSOP

Pin Count

28

Minimum Supply Voltage

6V

Output Current

4A

Maximum Supply Voltage

28V

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Height

1.651mm

Length

9.98mm

Series

MAX1737

Automotive Standard

No

COO (Country of Origin):
MY

Battery Charging & Monitoring Controllers, Maxim Integrated


Battery Management, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy