Texas Instruments BQ34Z100PW-G1, Battery Fuel Gauge IC, 2.7 V to 4.5V Input 2.3V Output 250 mA, TSSOP 14-Pin
- RS Stock No.:
- 145-6097
- Mfr. Part No.:
- BQ34Z100PW-G1
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 90 units)*
€422.01
(exc. VAT)
€519.03
(inc. VAT)
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 90 + | €4.689 | €422.01 |
*price indicative
- RS Stock No.:
- 145-6097
- Mfr. Part No.:
- BQ34Z100PW-G1
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Battery Fuel Gauge IC | |
| Product Type | Battery Fuel Gauge IC | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 2.7V | |
| Output Current | 250mA | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 4.5V | |
| Series | BQ34Z100 | |
| Length | 5.1mm | |
| Height | 1.05mm | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Battery Fuel Gauge IC | ||
Product Type Battery Fuel Gauge IC | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Minimum Supply Voltage 2.7V | ||
Output Current 250mA | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 4.5V | ||
Series BQ34Z100 | ||
Length 5.1mm | ||
Height 1.05mm | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Battery Monitor/Fuel Gauge, Texas Instruments
The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves standby power.
Safety protections such as over/under-temperature, extra levels of over/under-voltage, discharge short circuit, charge overcurrent
Autonomously measures all cell voltages, integrated pack current and temperature every 1 second
Capacity Indication with Advanced algorithms
Accurate battery State-Of-Health (SOH) enables accurate prediction of available capacity
Smart charging and adaptability
Battery Management, Texas Instruments
Related links
- Texas Instruments BQ34Z100PW-G1 2.7 V to 4.5V Input 2.3V Output 250 mA, TSSOP 14-Pin
- Texas Instruments 2.45 V to 4.5V Input 4.2V Output 0.5 mA, SON 12-Pin
- Maxim Integrated DS2740U+ 2.7 V to 5.5V Input, μMAX 8-Pin
- STMicroelectronics 2.7 V to 4.5V Input -0.3V Output, CSP 10-Pin
- STMicroelectronics 2.7 V to 5.5V Input -0.3V Output 2.5 A, MSOP 8-Pin
- Texas Instruments BQ27210DRKR 2.6 to 4.5 V 10-Pin, VSON
- STMicroelectronics STC3115AIJT 2.7 V to 4.5V Input -0.3V Output, CSP 10-Pin
- STMicroelectronics STC3100IST 2.7 V to 5.5V Input -0.3V Output 2.5 A, MSOP 8-Pin
