Texas Instruments BQ27210DRKR, Battery Fuel Gauge IC, 2.6 to 4.5 V 10-Pin, VSON
- RS Stock No.:
- 162-8495
- Mfr. Part No.:
- BQ27210DRKR
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8495
- Mfr. Part No.:
- BQ27210DRKR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | VSON | |
| IC Type | Battery Fuel Gauge IC | |
| Pin Count | 10 | |
| Typical Operating Supply Voltage | 2.6 to 4.5 V | |
| Dimensions | 4.15 x 3.15 x 0.95mm | |
| Length | 4.15mm | |
| Width | 3.15mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type VSON | ||
IC Type Battery Fuel Gauge IC | ||
Pin Count 10 | ||
Typical Operating Supply Voltage 2.6 to 4.5 V | ||
Dimensions 4.15 x 3.15 x 0.95mm | ||
Length 4.15mm | ||
Width 3.15mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -20 °C | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments BQ78350DBT-R1 2.4 to 2.6 V 30-Pin, TSSOP
- Texas Instruments BQ29200DRBT 4 to 10 V 8-Pin, SON
- STMicroelectronics STC3115AIJT 2.7 V to 4.5V Input -0.3V Output, CSP 10-Pin
- Texas Instruments BQ76PL102RGTT 3.6 V 16-Pin, QFN
- Texas Instruments BQ27441DRZT-G1B 2.45 to 4.5 V 12-Pin, SON
- Texas Instruments BQ771605DPJT 3 to 20 V WSON
- Texas Instruments BQ34Z100PW-G1 2.7 V to 4.5V Input 2.3V Output 250 mA, TSSOP 14-Pin
- Texas Instruments BQ27425YZFT-G2A 2.8 → 4.5 V 15-Pin, DSBGA
