Texas Instruments BQ29700DSET, Battery Charge Controller IC, -0.3 V to 12V Input 8V Output, WSON 6-Pin

Get a bulk buy discount

Add 500 more to save 4%

View bulk pricing options

Subtotal (1 reel of 250 units)*

€170.25

(exc. VAT)

€209.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
250 - 250€0.681€170.25-
500 - 1000€0.647€161.754%
1250 +€0.613€153.259%

*price indicative

RS Stock No.:
145-6841
Mfr. Part No.:
BQ29700DSET
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sub Type

Battery Charge Controller IC

Product Type

Battery Charge Controller IC

Mount Type

Surface

Package Type

WSON

Pin Count

6

Minimum Supply Voltage

-0.3V

Maximum Operating Temperature

85°C

Maximum Supply Voltage

12V

Minimum Operating Temperature

-40°C

Length

1.55mm

Series

BQ2970

Height

800μm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
MY

Li-ion Battery Protection, Texas Instruments


Li-ion Battery Protection ICs detect a various fault conditions such as overvoltage, undervoltage, discharge overcurrent, and short circuit. A standalone protection when no monitor is required, or supplemental safety.

Battery Management, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy