Texas Instruments BQ29700DSET, Battery Charge Controller IC, -0.3 to 8 V 6-Pin, WSON
- RS Stock No.:
- 823-9219
- Mfr. Part No.:
- BQ29700DSET
- Manufacturer:
- Texas Instruments
Bulk discount available
Price Each (In a Pack of 10)**
€0.715
(exc. VAT)
€0.879
(inc. VAT)
2240 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | €0.715 | €7.15 |
50 - 90 | €0.679 | €6.79 |
100 - 240 | €0.612 | €6.12 |
250 - 490 | €0.55 | €5.50 |
500 + | €0.533 | €5.33 |
**price indicative
Related links
- Texas Instruments TPS2514DBVT 4.5 to 5.5 V SOT-23
- Texas Instruments BQ7694006DBT 6 V 44-Pin, TSSOP
- Texas Instruments BQ51013BRHLT VQFN
- Texas Instruments UC2906N 40mA 16-Pin, PDIP
- Texas Instruments BQ2201SN-N 5 V 8-Pin, SOIC
- Texas Instruments BQ29200DRBT 4.35 V 8-Pin, VSON
- Texas Instruments UC3906N 40mA 16-Pin, PDIP
- Texas Instruments BQ2057WSN 4.5 to 15 V 8-Pin, SOIC