- RS Stock No.:
- 193-1546
- Mfr. Part No.:
- ISL94202IRTZ-T7A
- Manufacturer:
- Renesas Electronics
556 In stock for delivery within 2 working days
Price Each
€11.76
(exc. VAT)
€14.46
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €11.76 |
10 - 24 | €10.62 |
25 - 49 | €10.16 |
50 - 99 | €9.93 |
100 + | €8.79 |
- RS Stock No.:
- 193-1546
- Mfr. Part No.:
- ISL94202IRTZ-T7A
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
The ISL94202 is a battery pack monitor IC that supports from three to eight series connected cells. It provides complete battery monitoring and pack control. The ISL94202 provides automatic shutdown and recovery from out-of-bounds conditions and automatically controls pack cell balancing.
The ISL94202 is highly configurable as a stand-alone unit, but can be used with an optional external Microcontroller (MCU), which communicates to the ISL94202 through an I2C interface.
The ISL94202 supersedes the ISL94203 for all future designs, as the ISL94202 operates in both parallel and series power FET configurations.
The ISL94202 is highly configurable as a stand-alone unit, but can be used with an optional external Microcontroller (MCU), which communicates to the ISL94202 through an I2C interface.
The ISL94202 supersedes the ISL94203 for all future designs, as the ISL94202 operates in both parallel and series power FET configurations.
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion |
Mounting Type | Surface Mount |
Package Type | TQFN |
IC Type | Battery Charge Controller IC |
Pin Count | 48 |
Dimensions | 6 x 6 x 0.75mm |
Length | 6mm |
Width | 6mm |
Height | 0.75mm |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 62µA |
Maximum Output Voltage | 2.5 V |
Minimum Operating Temperature | -40 °C |