Renesas Electronics ISL88739HRZ, Battery Charge Controller IC, 8 V to, QFN 32-Pin
- RS Stock No.:
- 123-0994
- Mfr. Part No.:
- ISL88739HRZ
- Manufacturer:
- Renesas Electronics
Subtotal (1 pack of 2 units)*
€7.80
(exc. VAT)
€9.60
(inc. VAT)
Last RS stock
- Final 602 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €3.90 | €7.80 |
*price indicative
- RS Stock No.:
- 123-0994
- Mfr. Part No.:
- ISL88739HRZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Battery Charge Controller IC | |
| Sub Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Minimum Supply Voltage | 8V | |
| Height | 850μm | |
| Series | ISL88739 | |
| Standards/Approvals | No | |
| Length | 4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Battery Charge Controller IC | ||
Sub Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 32 | ||
Minimum Supply Voltage 8V | ||
Height 850μm | ||
Series ISL88739 | ||
Standards/Approvals No | ||
Length 4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Multiple Cell Battery Chargers, Intersil
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Combo Battery Charger with SMBus Interface
ISL88750: Narrow VDC (NVDC) Battery Charger with SMBus Interface
ISL9237: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)
ISL9238: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)
Battery Management, Intersil
Related links
- Renesas Electronics ISL88739HRZ 8 V to, QFN 32-Pin
- Renesas Electronics ISL9237HRZ-T7A 3.2 V to 23.4V Input 4.5V Output 109 μA, QFN 32-Pin
- Microchip MCP73871-2CAI/ML 6 V to, QFN 20-Pin
- Texas Instruments BQ2000PN-B5 5 V 8-Pin, PDIP
- Texas Instruments BQ2000SN-B5 5 V 8-Pin, SOIC
- Texas Instruments BQ2002TPN NiMH PDIP
- Renesas Electronics ISL9238HRTZ-T7A 3.2 V to 23.4V Input 18.3V Output, TQFN 32-Pin
- Renesas Electronics ISL78610ANZ 6 V to 60V Input, TQFP 64-Pin
