Maxim Integrated MAX1501ETE+, Battery Charge Controller IC, 4.5 V to 13V Input 2.7V Output 1.4 A, TQFN 16-Pin

Subtotal (1 pack of 2 units)*

€5.39

(exc. VAT)

€6.63

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 24 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 +€2.695€5.39

*price indicative

Packaging Options:
RS Stock No.:
190-0040
Mfr. Part No.:
MAX1501ETE+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Battery Charge Controller IC

Sub Type

Battery Charge Controller IC

Mount Type

Surface

Package Type

TQFN

Pin Count

16

Minimum Supply Voltage

4.5V

Output Current

1.4A

Maximum Supply Voltage

13V

Maximum Operating Temperature

85°C

Length

5.1mm

Height

5.1mm

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Width

750μm

Series

MAX1501

Automotive Standard

No

COO (Country of Origin):
PH

Battery Charging & Monitoring Controllers, Maxim Integrated


Battery Management, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy