Maxim Integrated MAX20360AEWZ+T, Charger Management Controller, 5.5 V to 5.5V Input 5.5V Output 100 mA, WLP 72-Pin
- RS Stock No.:
- 210-5513
- Mfr. Part No.:
- MAX20360AEWZ+T
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 210-5513
- Mfr. Part No.:
- MAX20360AEWZ+T
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Charger Management Controller | |
| Minimum Supply Voltage | 5.5 V | |
| Maximum Supply Voltage | 5.5 V | |
| Output Voltage | 5.5 V | |
| Output Current | 100 mA | |
| Package Type | WLP | |
| Pin Count | 72 | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Series | MAX20360 | |
| Standards/Approvals | No | |
| Sub Type | Charge Management Controller | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Charger Management Controller | ||
Minimum Supply Voltage 5.5 V | ||
Maximum Supply Voltage 5.5 V | ||
Output Voltage 5.5 V | ||
Output Current 100 mA | ||
Package Type WLP | ||
Pin Count 72 | ||
Automotive Standard No | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Series MAX20360 | ||
Standards/Approvals No | ||
Sub Type Charge Management Controller | ||
The Maxim Integrated Products highly integrated and programmable power management solution designed for ultra-low-power wearable applications. Quiescent current of each regulator is ultra low targeted at extending battery life in always on applications.
Automatic braking
Automatic resonance tracking
Related links
- Maxim Integrated 5.5 V to 5.5V Input 5.5V Output 100 mA, WLP 72-Pin
- Microchip MCP73833-96I/MF 3.75 V to 6V Input 4.533V Output 1.2 A, DFN-10
- Microchip MIC5166YML-TR 2.5 V to 5.5V Input 900 mV MIC 10-Pin
- STMicroelectronics STCC2540IQTR 4.5 V to 5.5V Input 5.5V Output 2.8 A, VFQFPN 16-Pin
- Maxim Integrated 3.5 V to 23V Input 1.9V Output 3.2 A, WLP 49-Pin
- Maxim Integrated MAX77962EWJ12+T 3.5 V to 23V Input 1.9V Output 3.2 A, WLP 49-Pin
- Maxim Integrated, Low Dropout Voltage Regulator 5.5V WLP 25-Pin
- Maxim Integrated 13.7 V to 13.7V Input 4.5V Output 1.73 A, FC2QFN 24-Pin
