STMicroelectronics STCC2540IQTR, Battery Charge Controller IC, 4.5 V to 5.5V Input 5.5V Output 2.8 A, VFQFPN 16-Pin
- RS Stock No.:
- 829-7069
- Mfr. Part No.:
- STCC2540IQTR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€11.52
(exc. VAT)
€14.17
(inc. VAT)
In Stock
- 1,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.152 | €11.52 |
| 50 - 90 | €1.041 | €10.41 |
| 100 - 240 | €0.931 | €9.31 |
| 250 - 490 | €0.904 | €9.04 |
| 500 + | €0.893 | €8.93 |
*price indicative
- RS Stock No.:
- 829-7069
- Mfr. Part No.:
- STCC2540IQTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sub Type | Battery Charge Controller IC | |
| Product Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4.5V | |
| Output Current | 2.8A | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Series | STCC2540 | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Height | 750μm | |
| Length | 3.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sub Type Battery Charge Controller IC | ||
Product Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 16 | ||
Minimum Supply Voltage 4.5V | ||
Output Current 2.8A | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Series STCC2540 | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Height 750μm | ||
Length 3.1mm | ||
Automotive Standard No | ||
Battery Charging & Monitoring Controllers, STMicroelectronics
Battery Charging & Monitoring, STMicroelectronics
Related links
- STMicroelectronics STCC2540IQTR 4.5 V to 5.5V Input 5.5V Output 2.8 A, VFQFPN 16-Pin
- STMicroelectronics L6924D013TR 2.5 V to 12V Input 4.06V Output 1 A, VFQFPN 16-Pin
- Texas Instruments 4.5 V to 5.5V Input 2.57V Output 35 mA, SOT-23 6-Pin
- Texas Instruments TPS2514DBVT 4.5 V to 5.5V Input 2.57V Output 35 mA, SOT-23 6-Pin
- Maxim Integrated MAX1501ETE+ 4.5 V to 13V Input 2.7V Output 1.4 A, TQFN 16-Pin
- Texas Instruments BQ2057CDGK 4.5 to 15 V 8-Pin, MSOP
- Texas Instruments BQ2057TSN 4.5 to 15 V 8-Pin, SOIC
- Texas Instruments BQ2057TS 4.5 to 15 V 8-Pin, TSSOP
