Maxim Integrated MAX77960BEFV12+, Battery Charge Controller IC, 3.5 V to 25.4V Input 12.6V Output 3 A, QFN 30-Pin

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
230-6905
Mfr. Part No.:
MAX77960BEFV12+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Battery Charge Controller IC

Minimum Supply Voltage

3.5 V

Maximum Supply Voltage

25.4 V

Output Voltage

12.6 V

Output Current

3 A

Package Type

QFN

Pin Count

30

Automotive Standard

No

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Series

MAX77960B

Standards/Approvals

No

Sub Type

Battery Charge Controller IC

The Maxim Integrated MAX77960B are high-performance wide-input 3A of buck boost chargers with smart power selector and operate as a reverse buck converter without an additional inductor, allowing the ICs to power USB on-the-go (OTG) accessories. The devices integrate low-loss power switches and provide high efficiency, low heat, and fast battery charging in a small solution size.

System instant on with smart power selector power path

Charge safety timer

Die temperature regulation with thermal foldback loop

Remote differential voltage sensing

600kHz or 1.2MHz switching frequency options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy