ROHM, Battery Charger IC, 2.9 V to 5.5V Input, UMMP10LZ1824 10-Pin
- RS Stock No.:
- 241-2260
- Mfr. Part No.:
- BD71631QWZ-TR
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-2260
- Mfr. Part No.:
- BD71631QWZ-TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Battery Charger IC | |
| Sub Type | 1-Cell Lithium-Ion/Polymer Linear Charger | |
| Mount Type | Surface | |
| Package Type | UMMP10LZ1824 | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 2.9V | |
| Maximum Operating Temperature | 105°C | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -30°C | |
| Series | BD71631QWZ | |
| Width | 400μm | |
| Standards/Approvals | RoHS | |
| Height | 1.8mm | |
| Length | 2.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Battery Charger IC | ||
Sub Type 1-Cell Lithium-Ion/Polymer Linear Charger | ||
Mount Type Surface | ||
Package Type UMMP10LZ1824 | ||
Pin Count 10 | ||
Minimum Supply Voltage 2.9V | ||
Maximum Operating Temperature 105°C | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -30°C | ||
Series BD71631QWZ | ||
Width 400μm | ||
Standards/Approvals RoHS | ||
Height 1.8mm | ||
Length 2.4mm | ||
Automotive Standard No | ||
ROHM BD71631QWZ is a linear charger for low charge voltage battery. The battery charge voltage, charge current, termination current are set using external resisters.
Adjustable Termination Current is from 50μA to 10mA
Low Quiescent Battery Current
NTC Thermistor Input for Temperature Qualified Charging
Open-Drain Charge indicator LED Output
Fixed 10 hour Safety Timer
Thermal Shutdown
Under Voltage Lockout Protection
Battery Over Voltage Protection
Related links
- ROHM BD71631QWZ-TR 2.9 V to 5.5V Input, UMMP10LZ1824 10-Pin
- ROHM ML5241-001MDZ05BX 5 → 25 V 10-Pin, WSON
- ROHM ML5206-001BMBZ0AVL 5 V to 25V Input -0.3V VSSOP 8-Pin
- ROHM ML5243-003TDZ0ATL 5 V to 25V Input 3.3V Output 10 mA, TSSOP 20-Pin
- ROHM ML9077GDZ05BX 5 V to 3.7V Input -0.3 V WQFN 12-Pin
- ROHM ML5243-004TDZ0ATL 5 V to 25V Input 3.3V Output 10 mA, TSSOP 20-Pin
- ROHM ML5206-001MBZ0AVL 5 V to 25V Input -0.3V VSSOP 8-Pin
- Renesas Electronics ISL6292-2CR3Z 2.4 V to 5V Input 4.2V Output, DFN 10-Pin
