ROHM BD71631QWZ-TR, Battery Charger IC, 2.9 V to 5.5V Input, UMMP10LZ1824 10-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
241-2261
Mfr. Part No.:
BD71631QWZ-TR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Sub Type

1-Cell Lithium-Ion/Polymer Linear Charger

Product Type

Battery Charger IC

Mount Type

Surface

Package Type

UMMP10LZ1824

Pin Count

10

Minimum Supply Voltage

2.9V

Maximum Operating Temperature

105°C

Maximum Supply Voltage

5.5V

Width

400μm

Standards/Approvals

RoHS

Height

1.8mm

Length

2.4mm

Minimum Operating Temperature

-30°C

Series

BD71631QWZ

Automotive Standard

No

ROHM BD71631QWZ is a linear charger for low charge voltage battery. The battery charge voltage, charge current, termination current are set using external resisters.

Adjustable Termination Current is from 50μA to 10mA

Low Quiescent Battery Current

NTC Thermistor Input for Temperature Qualified Charging

Open-Drain Charge indicator LED Output

Fixed 10 hour Safety Timer

Thermal Shutdown

Under Voltage Lockout Protection

Battery Over Voltage Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy