Microchip MCP73123-22SI/MF, Battery Charge Controller IC, 4.2 V to 16V Input 3.62V Output 130 mA, DFN 10-Pin

Subtotal (1 unit)*

€1.36

(exc. VAT)

€1.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 325 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.36

*price indicative

Packaging Options:
RS Stock No.:
687-8679
Distrelec Article No.:
303-02-044
Mfr. Part No.:
MCP73123-22SI/MF
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Battery Charge Controller IC

Sub Type

Battery Charge Controller IC

Mount Type

Surface

Package Type

DFN

Pin Count

10

Minimum Supply Voltage

4.2V

Output Current

130mA

Maximum Operating Temperature

85°C

Maximum Supply Voltage

16V

Series

MCP73123

Length

3mm

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Height

880μm

Automotive Standard

No

Battery Charging & Monitoring Controllers, Microchip


Battery Management, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy