Microchip MCP73114-0NSI/MF, Battery Charge Controller IC, 4.2 to 6.5 V, 1.1A 10-Pin, DFN
- RS Stock No.:
- 687-8672
- Mfr. Part No.:
- MCP73114-0NSI/MF
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 687-8672
- Mfr. Part No.:
- MCP73114-0NSI/MF
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Battery Type | Lithium-Ion, Lithium-Polymer | |
| Mounting Type | Surface Mount | |
| IC Type | Battery Charge Controller IC | |
| Package Type | DFN | |
| Pin Count | 10 | |
| Typical Operating Supply Voltage | 4.2 to 6.5 V | |
| Dimensions | 3 x 3 x 0.88mm | |
| Length | 3mm | |
| Width | 3mm | |
| Height | 0.88mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 1.1A | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Current | 130mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Battery Type Lithium-Ion, Lithium-Polymer | ||
Mounting Type Surface Mount | ||
IC Type Battery Charge Controller IC | ||
Package Type DFN | ||
Pin Count 10 | ||
Typical Operating Supply Voltage 4.2 to 6.5 V | ||
Dimensions 3 x 3 x 0.88mm | ||
Length 3mm | ||
Width 3mm | ||
Height 0.88mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 1.1A | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Current 130mA | ||
Related links
- Microchip MCP73114-0NSI/MF 4 V to 17 μA, DFN 10-Pin
- Microchip MCP73123-22SI/MF 4.2 V to 16V Input 3.62V Output 130 mA, DFN 10-Pin
- Microchip MCP73113-06SI/MF 4.2 V to 16V Input 4.42V Output 130 mA, DFN 10-Pin
- Microchip MCP73213-A6SI/MF 4.2 V to 13V Input 8.85V Output 130 mA, DFN 10-Pin
- Microchip 4.2 V to 13V Input 8.85V Output 130 mA, DFN 10-Pin
- Microchip MCP73833-FCI/MF 3.75 V to 6V Input 4.53V Output 1.2 A, DFN 10-Pin
- Microchip MCP73833-AMI/MF 3.75 V to 6V Input 4.168V Output 1.2 A, DFN 10-Pin
- Texas Instruments BQ21040DBVR 4.2 V to 30V Input 4.23V Output 800 mA, SOIC 6-Pin
