Linear Technology LTM8062EV#PBF, Lead-Acid, LiFePO4, Lithium-Polymer, Battery Charge Controller IC, 2A 77-Pin, LGA
- RS Stock No.:
- 760-3381P
- Mfr. Part No.:
- LTM8062EV#PBF
- Manufacturer:
- Linear Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 760-3381P
- Mfr. Part No.:
- LTM8062EV#PBF
- Manufacturer:
- Linear Technology
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Battery Type | Lead-Acid, LiFePO4, Lithium-Polymer | |
| Mounting Type | Surface Mount | |
| Package Type | LGA | |
| Pin Count | 77 | |
| Typical Operating Supply Voltage | 4.95 → 32 V | |
| Dimensions | 15 x 9 x 4.32mm | |
| Length | 15mm | |
| Width | 9mm | |
| Height | 4.32mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Current | 2A | |
| Maximum Output Voltage | 14.4 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Battery Type Lead-Acid, LiFePO4, Lithium-Polymer | ||
Mounting Type Surface Mount | ||
Package Type LGA | ||
Pin Count 77 | ||
Typical Operating Supply Voltage 4.95 → 32 V | ||
Dimensions 15 x 9 x 4.32mm | ||
Length 15mm | ||
Width 9mm | ||
Height 4.32mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Current 2A | ||
Maximum Output Voltage 14.4 V | ||
Minimum Operating Temperature -40 °C | ||
