Texas Instruments BQ24650RVAT, Battery Charge Controller IC, 5 V to 28V Input 2.1V Output 10 A, VQFN 16-Pin
- RS Stock No.:
- 817-5874
- Mfr. Part No.:
- BQ24650RVAT
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€5.68
(exc. VAT)
€6.99
(inc. VAT)
In Stock
- 296 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €5.68 | - |
| 5 - 9 | €5.44 | 4% |
| 10 - 24 | €5.28 | 7% |
| 25 - 49 | €5.16 | 9% |
| 50 + | €5.03 | 11% |
*price indicative
- RS Stock No.:
- 817-5874
- Mfr. Part No.:
- BQ24650RVAT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Battery Charge Controller IC | |
| Sub Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 5V | |
| Output Current | 10A | |
| Maximum Supply Voltage | 28V | |
| Maximum Operating Temperature | 85°C | |
| Height | 950μm | |
| Length | 3.6mm | |
| Series | BQ24650 | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Battery Charge Controller IC | ||
Sub Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 16 | ||
Minimum Supply Voltage 5V | ||
Output Current 10A | ||
Maximum Supply Voltage 28V | ||
Maximum Operating Temperature 85°C | ||
Height 950μm | ||
Length 3.6mm | ||
Series BQ24650 | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
BQ24650, Switch-Mode Battery Charge Controller for Solar Power With Maximum Power Point Tracking (MPPT)
The bq24650 provides input voltage regulation, which reduces charge current when input voltage falls below a programmed level. The Charge Controller offers a constant-frequency synchronous PWM controller with high accuracy current and voltage regulation, charge pre-conditioning, charge termination, and charge status monitoring.
Maximum Power Point Tracking (MPPT) Capability by Input Voltage Regulation
Programmable MPPT Setting
5V-28V Input Solar Panel
600kHz NMOS-NMOS Synchronous Buck Controller
Resistor Programmable Float Voltage
Accommodates Li-Ion/Polymer, LiFePO4, Lead-Acid battery Chemistries
Battery Management, Texas Instruments
Related links
- Texas Instruments BQ24650RVAT 5 V to 28V Input 2.1V Output 10 A, VQFN 16-Pin
- Texas Instruments BQ24600RVAT 5 V to 28V Input 5.7V Output 10 A, VQFN 16-Pin
- Texas Instruments 5 V to 28V Input 5.7V Output 10 A, VQFN 16-Pin
- Maxim Integrated MAX1873TEEE+ 6 V to 28V Input 5.15V Output 4 A, QSOP 16-Pin
- Maxim Integrated MAX1758EAI+ 6 V to 28V Input 4.2V Output 1.5 A, SSOP 28-Pin
- Maxim Integrated MAX1737EEI+ 6 V to 28V Input 4.179V Output 4 A, QSOP 28-Pin
- Maxim Integrated 6 V to 28V Input 5.15V Output 4 A, QSOP 16-Pin
- Texas Instruments BQ24072RGTT 4.35 V to 6.4V Input 3.5V Output 300 mA, VQFN 16-Pin
