Texas Instruments BQ51013BRHLT, Battery Charge Controller IC, 4 V to 10V Input 5.06V Output 1.5 A, VQFN 20-Pin
- RS Stock No.:
- 817-5916
- Mfr. Part No.:
- BQ51013BRHLT
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-5916
- Mfr. Part No.:
- BQ51013BRHLT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Battery Charge Controller IC | |
| Sub Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 4V | |
| Output Current | 1.5A | |
| Maximum Operating Temperature | 150°C | |
| Maximum Supply Voltage | 10V | |
| Series | BQ51013B | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Height | 950μm | |
| Length | 4.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Battery Charge Controller IC | ||
Sub Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 20 | ||
Minimum Supply Voltage 4V | ||
Output Current 1.5A | ||
Maximum Operating Temperature 150°C | ||
Maximum Supply Voltage 10V | ||
Series BQ51013B | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Height 950μm | ||
Length 4.65mm | ||
Automotive Standard No | ||
Qi (WPC V1.1) Compliant Wireless Power Supply, Texas Instruments
Qi is an Interface standard developed by the Wireless Power Consortium (WPC) for inductive electrical power transfer over distances of up to 4 cm.
A Qi-compliant wireless power system consists of a charging pad and receiver. Power transfers from transmitter to receiver via coupled inductors. Coils in both the charging pad and the receiver are magnetically coupled when the two devices establish contact.
The convenience and safety of standards-compliant wireless power systems continues to grow in market demand.
Qi is a specification of the inductive power standard
Wireless Power Transfer System
Wireless Power Transmitters & Receivers, Texas Instruments
Related links
- Texas Instruments 4 V to 10V Input 5.06V Output 1.5 A, VQFN 20-Pin
- Texas Instruments BQ51050BRHLT 4 V to 10V Input 4.16V Output 1.5 A, VQFN 20-Pin
- Texas Instruments BQ51050BYFPT 20 V to 10V Input 4.2V Output 1.2 A, VQFN 20-Pin
- Texas Instruments 4.35 V to 6.4V Input 5.4V Output 1.5 A, QFN 16-Pin
- Texas Instruments BQ24075RGTT 4.35 V to 6.4V Input 5.4V Output 1.5 A, QFN 16-Pin
- Texas Instruments BQ24620RVAT 5 to 28 V VQFN
- Texas Instruments BQ24072RGTT 4.35 V to 6.4V Input 3.5V Output 300 mA, VQFN 16-Pin
- Texas Instruments BQ24250RGET 4.35 to 10.5 V VQFN
