Texas Instruments BQ51050BRHLT, Battery Charge Controller IC, 4 V to 10V Input 4.16V Output 1.5 A, VQFN 20-Pin
- RS Stock No.:
- 827-9490
- Mfr. Part No.:
- BQ51050BRHLT
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€9.00
(exc. VAT)
€11.08
(inc. VAT)
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €4.50 | €9.00 | - |
| 10 - 18 | €4.27 | €8.54 | 5% |
| 20 - 48 | €3.86 | €7.72 | 14% |
| 50 - 98 | €3.60 | €7.20 | 20% |
| 100 + | €3.56 | €7.12 | 20% |
*price indicative
- RS Stock No.:
- 827-9490
- Mfr. Part No.:
- BQ51050BRHLT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Battery Charge Controller IC | |
| Sub Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 4V | |
| Output Current | 1.5A | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 10V | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Length | 4.65mm | |
| Minimum Operating Temperature | 0°C | |
| Series | BQ51050B | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Battery Charge Controller IC | ||
Sub Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 20 | ||
Minimum Supply Voltage 4V | ||
Output Current 1.5A | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 10V | ||
Standards/Approvals No | ||
Height 950μm | ||
Length 4.65mm | ||
Minimum Operating Temperature 0°C | ||
Series BQ51050B | ||
Automotive Standard No | ||
Qi (WPC V1.1) Compliant Wireless Power Supply, Texas Instruments
Qi is an Interface standard developed by the Wireless Power Consortium (WPC) for inductive electrical power transfer over distances of up to 4 cm.
A Qi-compliant wireless power system consists of a charging pad and receiver. Power transfers from transmitter to receiver via coupled inductors. Coils in both the charging pad and the receiver are magnetically coupled when the two devices establish contact.
The convenience and safety of standards-compliant wireless power systems continues to grow in market demand.
Qi is a specification of the inductive power standard
Wireless Power Transfer System
Wireless Power Transmitters & Receivers, Texas Instruments
Related links
- Texas Instruments BQ51050BRHLT 4 V to 10V Input 4.16V Output 1.5 A, VQFN 20-Pin
- Texas Instruments 4 V to 10V Input 5.06V Output 1.5 A, VQFN 20-Pin
- Texas Instruments BQ51013BRHLT 4 V to 10V Input 5.06V Output 1.5 A, VQFN 20-Pin
- Microchip MCP73833T-AMI/UN 6 V to 6V Input 4.16V Output 1.2 A, MSOP 10-Pin
- Microchip MCP73832T-2ACI/MC 6 V to 6V Input 4.16V Output 500 mA, DFN 8-Pin
- Texas Instruments BQ51050BYFPT 20 V to 10V Input 4.2V Output 1.2 A, VQFN 20-Pin
- Texas Instruments 4.35 V to 6.4V Input 5.4V Output 1.5 A, QFN 16-Pin
- Texas Instruments BQ24075RGTT 4.35 V to 6.4V Input 5.4V Output 1.5 A, QFN 16-Pin
