Microchip, Battery Charge Controller IC, 3.75 V to 6V Input 4.53V Output 500 mA, SOT-23 5-Pin
- RS Stock No.:
- 912-2897
- Mfr. Part No.:
- MCP73832T-2ACI/OT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€2,055.00
(exc. VAT)
€2,529.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.685 | €2,055.00 |
*price indicative
- RS Stock No.:
- 912-2897
- Mfr. Part No.:
- MCP73832T-2ACI/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Battery Charge Controller IC | |
| Sub Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 3.75V | |
| Output Current | 500mA | |
| Maximum Supply Voltage | 6V | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.3mm | |
| Minimum Operating Temperature | -40°C | |
| Length | 3.1mm | |
| Series | MCP73832 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Battery Charge Controller IC | ||
Sub Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Minimum Supply Voltage 3.75V | ||
Output Current 500mA | ||
Maximum Supply Voltage 6V | ||
Maximum Operating Temperature 85°C | ||
Height 1.3mm | ||
Minimum Operating Temperature -40°C | ||
Length 3.1mm | ||
Series MCP73832 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Battery Charging & Monitoring Controllers, Microchip
Battery Management, Microchip
Related links
- Microchip MCP73832T-2ACI/OT 3.75 V to 6V Input 4.53V Output 500 mA, SOT-23 5-Pin
- Microchip 3.75 V to 6V Input 4.53V Output 15 mA, SOT-23 5-Pin
- Microchip MCP73831T-2ACI/OT 3.75 V to 6V Input 4.53V Output 15 mA, SOT-23 5-Pin
- Microchip 3.75 V to 6V Input 4.168V Output 15 mA, SOT-23 5-Pin
- Microchip 3.75 V to 6V Input 4.2V Output 500 mA, SOT-23 5-Pin
- Microchip MCP73832T-2DCI/OT 3.75 V to 6V Input 4.168V Output 15 mA, SOT-23 5-Pin
- Microchip MCP73833-FCI/MF 3.75 V to 6V Input 4.53V Output 1.2 A, DFN 10-Pin
- Microchip MCP73833-AMI/UN 3.75 V to 6V Input 4.53V Output 1.2 A, MSOP 10-Pin
