Subtotal (1 unit)*
€1,364.43
(exc. VAT)
€1,678.25
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,364.43 |
*price indicative
- RS Stock No.:
- 304-032
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Battery Box | |
| Accessory Type | Battery Storage Box | |
| Standards/Approvals | P903 and P908, ADR class 9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Box | ||
Accessory Type Battery Storage Box | ||
Standards/Approvals P903 and P908, ADR class 9 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Battery Storage Box, Explosion Proof, Lithium-Ion Compatible
The RS PRO Battery Storage Box is designed for the safe storage and charging of lithium-ion batteries. It features an advanced safety system that automatically seals in the event of a fire, ensuring that any explosion or fire remains contained within the box. This provides a secure environment for both storage and charging, protecting the surrounding area from potential hazards.
Features and Benefits
Approved According to ADR Class 9, P903 and P908: Ensures compliance with international safety standards for the transport of hazardous materials
Explosion Containment: Keeps any explosion from a lithium-ion battery within the chest, safeguarding the surrounding area
Secure Cable Entry: Allows for safe charging of batteries while stored
Pressure Valve: Releases excess pressure in the event of a fire, maintaining structural integrity
Activated Carbon Filter: Reduces gases and soot formation during a possible fire, enhancing safety
Applications
Industrial facilities
Warehouses
Transport and logistics companies
Battery recycling centres
Additional Information
Battery Types Held: Lithium-Ion
Storage Type: Battery Storage Box
Exterior Dimensions: 660 x 490 x 335 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
