Kitronik 5694 BBC Micro:bit Add-on Kitronik Compact 16 Servo Driver Board for The BBC Micro Bit
- RS Stock No.:
- 204-8219
- Mfr. Part No.:
- 5694
- Manufacturer:
- Kitronik
Subtotal (1 unit)*
€12.46
(exc. VAT)
€15.33
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.46 |
*price indicative
- RS Stock No.:
- 204-8219
- Mfr. Part No.:
- 5694
- Manufacturer:
- Kitronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kitronik | |
| Product Type | BBC Micro:bit Add-on | |
| Product Name | Kitronik Compact 16 Servo Driver Board for The BBC Micro Bit | |
| Accessory Category | Parts Kit | |
| For Use With | BBC Micro Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kitronik | ||
Product Type BBC Micro:bit Add-on | ||
Product Name Kitronik Compact 16 Servo Driver Board for The BBC Micro Bit | ||
Accessory Category Parts Kit | ||
For Use With BBC Micro Bit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Take your robotics project to the next level with the Kitronik compact 16 servo driver board for the BBC micro:bit. This board allows up to 16 Remote Control (RC) servos to be driven simultaneously. It is based on the PCA9865 driver IC.
The board includes an integrated Edge Connector for the BBC micro:bit . Expansion Pads allow the connection of this board with other compatible micro:bit accessory boards using the Link pluggable pin header.
Power is provided via either a terminal block or servo style connector. The supply is then controlled by an on/off power switch to the board. There is also a green LED to indicate when the board is turned on. The board then produces a regulated 3.3V supply which is fed into the 3V and GND connections to power the connected BBC micro:bit. This removes the need to power the BBC micro:bit separately. The 3V and GND pins are also broken out on the Link header, which means external devices can also be powered.
Related links
- Kitronik 5698 BBC Micro:bit Add-on Kitronik Compact Motor Driver Board for The BBC Micro bit
- Kitronik 5693 BBC Micro:bit Add-on Kitronik Compact Robotics Board for BBC Micro Bit
- Kitronik 5673 BBC Micro:bit Kitronik Simple Servo Control Board for BBC Micro bit
- Kitronik 5643 BBC Micro:bit Add-on Kitronik LAMP:bit - Street Light for BBC Micro Bit
- Kitronik 5664 BBC Micro:bit Add-on Kitronik Breadboard Breakout for The BBC Micro Bit
- Kitronik 5609 BBC Micro:bit Add-on Kitronik Prototyping System for The BBC Micro Bit
- Kitronik 5626 BBC Micro:bit Add-on Kitronik:GAME ZIP 64 for The BBC Micro Bit
- Kitronik 5683 BBC Micro:bit Add-on Kitronik MOVE Motor for The BBC Micro bit
