Kitronik 5698 BBC Micro:bit Add-on Kitronik Compact Motor Driver Board for The BBC Micro bit
- RS Stock No.:
- 204-8223
- Mfr. Part No.:
- 5698
- Manufacturer:
- Kitronik
Subtotal (1 unit)*
€12.29
(exc. VAT)
€15.12
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
- Plus 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.29 |
*price indicative
- RS Stock No.:
- 204-8223
- Mfr. Part No.:
- 5698
- Manufacturer:
- Kitronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kitronik | |
| Product Name | Kitronik Compact Motor Driver Board for The BBC Micro bit | |
| Product Type | BBC Micro:bit Add-on | |
| For Use With | BBC Micro Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kitronik | ||
Product Name Kitronik Compact Motor Driver Board for The BBC Micro bit | ||
Product Type BBC Micro:bit Add-on | ||
For Use With BBC Micro Bit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Add motor driving capability to the micro:bit with the Kitronik compact motor driver board for the BBC micro:bit. This motor driver board allows two motors to be driven simultaneously with forward, reverse & stop control, making it ideal for designs such as buggies. The board has built-in short circuit, over current and thermal protection.
The board includes an integrated Edge Connector for your BBC micro:bit to easily slot into. It also features external connections to the button A and button B inputs. This allows additional switches/inputs to be connected to the motor driver board and the state of these can then be read by the BBC micro:bit.
There are 2 additional inputs/outputs. These can be used for connecting a range of parts and can be used in either digital or analogue modes.
Related links
- Kitronik 5694 BBC Micro:bit Add-on Kitronik Compact 16 Servo Driver Board for The BBC Micro Bit
- Kitronik 5693 BBC Micro:bit Add-on Kitronik Compact Robotics Board for BBC Micro Bit
- Kitronik 5664 BBC Micro:bit Add-on Kitronik Breadboard Breakout for The BBC Micro Bit
- Kitronik 5643 BBC Micro:bit Add-on Kitronik LAMP:bit - Street Light for BBC Micro Bit
- Kitronik 5609 BBC Micro:bit Add-on Kitronik Prototyping System for The BBC Micro Bit
- Kitronik 5666 BBC Micro:bit Add-on Kitronik Discovery Kit for The BBC Micro Bit
- Kitronik 5625 BBC Micro:bit Add-on Kitronik ZIP Halo for The BBC Micro Bit
- Kitronik 5607 BBC Micro:bit Add-on Kitronik E-Textiles Kit for The BBC Micro bit
