Kitronik 5642 BBC Micro:bit Add-on Kitronik STOP:bit - Traffic Light for BBC Micro Bit

Subtotal (1 unit)*

€3.94

(exc. VAT)

€4.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 441 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.94

*price indicative

RS Stock No.:
204-8221
Mfr. Part No.:
5642
Manufacturer:
Kitronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kitronik

Product Type

BBC Micro:bit Add-on

Product Name

Kitronik STOP:bit - Traffic Light for BBC Micro Bit

Accessory Category

LED

For Use With

Micro Bit

Standards/Approvals

No

COO (Country of Origin):
GB
The STOP:bit for the BBC micro:bit is the ultimate upgrade for traffic light/pedestrian crossing projects. Not only does it make coding the project a breeze, the board is supplied pre-assembled so you don't even need to fire up the soldering iron. The Kitronik STOP:bit is a purpose built accessory that can only lead to a more enjoyable project with a nicer looking end result.

The STOP:bit is a bolt-on/clip-on board for the BBC micro:bit replicating a traffic light. The PCB has been designed to have the same physical features of a traffic light, with the addition of a BBC micro:bit as the pedestrian crossing control box. The STOP:bit has 3 10mm diameter LEDs. Each of these LEDs is driven from one of the BBC micro:bit IO pins.

Please Note: BBC micro:bit is NOT included.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy