Kitronik 5672 BBC Micro:bit Add-on Kitronik ZIP Halo HD for Micro bit
- RS Stock No.:
- 204-8224
- Mfr. Part No.:
- 5672
- Manufacturer:
- Kitronik
Subtotal (1 unit)*
€27.49
(exc. VAT)
€33.81
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.49 |
*price indicative
- RS Stock No.:
- 204-8224
- Mfr. Part No.:
- 5672
- Manufacturer:
- Kitronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kitronik | |
| Product Name | Kitronik ZIP Halo HD for Micro bit | |
| Product Type | BBC Micro:bit Add-on | |
| For Use With | BBC Micro Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kitronik | ||
Product Name Kitronik ZIP Halo HD for Micro bit | ||
Product Type BBC Micro:bit Add-on | ||
For Use With BBC Micro Bit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Kitronik Halo HD board for the BBC micro:bit incorporates 60 individually addressable full colour ZIP LEDs. It also breaks out P1 and P2 to a standard 0.1 footprint, it features a MEMS microphone for detection of sound, and a piezo buzzer to play sound. If that weren't enough, it also features an onboard real time clock (RTC) controlled by I2C lines from the micro:bit. The board also has two M3 mounting holes. We think you'll agree, the board is loaded with useful features.
Please Note: BBC micro:bit is NOT included.
Related links
- Kitronik 5625 BBC Micro:bit Add-on Kitronik ZIP Halo for The BBC Micro Bit
- Kitronik 5643 BBC Micro:bit Add-on Kitronik LAMP:bit - Street Light for BBC Micro Bit
- Kitronik 5664 BBC Micro:bit Add-on Kitronik Breadboard Breakout for The BBC Micro Bit
- Kitronik 5699 BBC Micro:bit Add-on Kitronik Smart Green House for Micro bit
- Kitronik 5698 BBC Micro:bit Add-on Kitronik Compact Motor Driver Board for The BBC Micro bit
- Kitronik 5666 BBC Micro:bit Add-on Kitronik Discovery Kit for The BBC Micro Bit
- Kitronik 5609 BBC Micro:bit Add-on Kitronik Prototyping System for The BBC Micro Bit
- Kitronik 5671 BBC Micro:bit Add-on Kitronik BullDozer add on for MOVE mini Mk2
